
MPC8358ECVRAGDGA | |
|---|---|
DigiKey Part Number | 568-13485-ND |
Manufacturer | |
Manufacturer Product Number | MPC8358ECVRAGDGA |
Description | IC MPU MPC83XX 400MHZ 668BGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 668-PBGA-PGE (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | PowerPC e300 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Communications; QUICC Engine, Security; SEC | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 1.x (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 668-BBGA Exposed Pad | |
Supplier Device Package | 668-PBGA-PGE (29x29) | |
Additional Interfaces | DUART, HDLC, I2C, PCI, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 99,59583 € | 3.585,45 € |
| Unit Price without VAT: | 99,59583 € |
|---|---|
| Unit Price with VAT: | 118,51904 € |


