PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8323ECVRAFDC

DigiKey Part Number
MPC8323ECVRAFDC-ND
Manufacturer
Manufacturer Product Number
MPC8323ECVRAFDC
Description
IC MPU MPC83XX 333MHZ PBGA516
Customer Reference
Detailed Description
PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e300c2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
333MHz
Co-Processors/DSP
Communications; QUICC Engine, Security; SEC 2.2
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (3)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Cryptography
Mounting Type
Surface Mount
Package / Case
516-BBGA
Supplier Device Package
516-PBGA (27x27)
Additional Interfaces
DUART, I2C, PCI, SPI, TDM, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types