Direct

MPC8321EVRADDC | |
|---|---|
DigiKey Part Number | MPC8321EVRADDC-ND |
Manufacturer | |
Manufacturer Product Number | MPC8321EVRADDC |
Description | IC MPU MPC83XX 266MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Ethernet 10/100Mbps (3) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography |
Core Processor PowerPC e300c2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA |
Speed 266MHz | Supplier Device Package 516-PBGA (27x27) |
Co-Processors/DSP Communications; QUICC Engine, Security; SEC 2.2 | Additional Interfaces DUART, I2C, PCI, SPI, TDM, UART |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC8321EVRADDCA | NXP USA Inc. | 140 | 568-14904-ND | 44,08000 € | Direct |


