PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 620-HBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8315VRAFDA

DigiKey Part Number
MPC8315VRAFDA-ND
Manufacturer
Manufacturer Product Number
MPC8315VRAFDA
Description
IC MPU MPC83XX 333MHZ 620HBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 620-HBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100/1000Mbps (2)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (2)
Series
USB
USB 2.0 + PHY (1)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 105°C (TA)
Core Processor
PowerPC e300c3
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
620-BBGA Exposed Pad
Speed
333MHz
Supplier Device Package
620-HBGA (29x29)
RAM Controllers
DDR, DDR2
Additional Interfaces
DUART, I2C, PCI, SPI, TDM
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3650,06250 €1.802,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,06250 €
Unit Price with VAT:59,57438 €