
MPC8314CVRAGDA | |
|---|---|
DigiKey Part Number | MPC8314CVRAGDA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8314CVRAGDA |
Description | IC MPU MPC83XX 400MHZ 620HBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e300c3 | Package / Case 620-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 620-HBGA (29x29) |
Speed 400MHz | Additional Interfaces DUART, HSSI, I2C, PCI, SPI, TDM |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 € | 75,73 € |
| 10 | 63,12500 € | 631,25 € |
| 36 | 58,93500 € | 2.121,66 € |
| 108 | 56,36565 € | 6.087,49 € |
| Unit Price without VAT: | 75,73000 € |
|---|---|
| Unit Price with VAT: | 90,11870 € |


