PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 473-MAPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8308CVMAGD

DigiKey Part Number
MPC8308CVMAGD-ND
Manufacturer
Manufacturer Product Number
MPC8308CVMAGD
Description
IC MPU MPC83XX 400MHZ 473MAPBGA
Customer Reference
Detailed Description
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 473-MAPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100/1000Mbps (3)
Manufacturer
NXP USA Inc.
USB
USB 2.0 (1)
Series
Voltage - I/O
1.8V, 2.5V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
PowerPC e300c3
Package / Case
473-LFBGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
473-MAPBGA (19x19)
Speed
400MHz
Additional Interfaces
DUART, HSSI, I2C, MMC/SD/SDIO, SPI
RAM Controllers
DDR2
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types