
MPC5777C-DEVB | |
|---|---|
DigiKey Part Number | 568-15330-ND |
Manufacturer | |
Manufacturer Product Number | MPC5777C-DEVB |
Description | EVAL BOARD FOR MPC5777C |
Customer Reference | |
Detailed Description | MPC5777C - Engine Control Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer NXP USA Inc. | Utilized IC / Part MPC5777C |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s), Power Supply |
Type Power Management | Base Product Number |
Function Engine Control |

