
MPC574XG324DSC2 | |
|---|---|
DigiKey Part Number | MPC574XG324DSC2-ND |
Manufacturer | |
Manufacturer Product Number | MPC574XG324DSC2 |
Description | MPC574XB/C/G EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC574xB/C/G - e200 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor e200 |
Mfr | Utilized IC / Part MPC574xB/C/G |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,59000 € | 318,59 € |
| Unit Price without VAT: | 318,59000 € |
|---|---|
| Unit Price with VAT: | 379,12210 € |

