
MPC574XG-176DS | |
|---|---|
DigiKey Part Number | MPC574XG-176DS-ND |
Manufacturer | |
Manufacturer Product Number | MPC574XG-176DS |
Description | MPC574XC/G EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC574xC/G - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e200 |
Mfr | Utilized IC / Part MPC574xC/G |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,02000 € | 455,02 € |
| Unit Price without VAT: | 455,02000 € |
|---|---|
| Unit Price with VAT: | 541,47380 € |


