
MPC5748G-GW-RDB | |
|---|---|
DigiKey Part Number | 568-MPC5748G-GW-RDB-ND |
Manufacturer | |
Manufacturer Product Number | MPC5748G-GW-RDB |
Description | MPC5748G ETHERNET GATEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MPC5748G - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MPC5748G |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment S32 Design Studio |
Type MCU 32-Bit | Base Product Number |
Core Processor e200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,69000 € | 559,69 € |
| Unit Price without VAT: | 559,69000 € |
|---|---|
| Unit Price with VAT: | 666,03110 € |


