
MPC564CZP66 | |
|---|---|
DigiKey Part Number | MPC564CZP66-ND |
Manufacturer | |
Manufacturer Product Number | MPC564CZP66 |
Description | IC MCU 32BIT 512KB FLASH 388PBGA |
Customer Reference | |
Detailed Description | PowerPC MPC5xx Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 388-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PowerPC | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 2.7V | |
Data Converters | A/D 32x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 388-PBGA (27x27) | |
Package / Case | 388-BBGA | |
Base Product Number |


