PowerPC MPC5xx Microcontroller IC 32-Bit 56MHz ROMless 388-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC561MVR56

DigiKey Part Number
MPC561MVR56-ND
Manufacturer
Manufacturer Product Number
MPC561MVR56
Description
IC MCU 32BIT ROMLESS 388PBGA
Customer Reference
Detailed Description
PowerPC MPC5xx Microcontroller IC 32-Bit 56MHz ROMless 388-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
PowerPC
Core Size
32-Bit
Speed
56MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
64
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 2.7V
Data Converters
A/D 32x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
388-PBGA (27x27)
Package / Case
388-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20066,28910 €13.257,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,28910 €
Unit Price with VAT:78,88403 €