


MPC5554MZP80 | |
|---|---|
DigiKey Part Number | MPC5554MZP80-ND |
Manufacturer | |
Manufacturer Product Number | MPC5554MZP80 |
Description | IC MCU 32BIT 2MB FLASH 416PBGA |
Customer Reference | |
Detailed Description | e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 82MHz 2MB (2M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.35V ~ 1.65V |
Part Status Not For New Designs | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor e200z6 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 82MHz | Supplier Device Package 416-PBGA (27x27) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 416-BBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,22230 € | 13.044,46 € |
| Unit Price without VAT: | 65,22230 € |
|---|---|
| Unit Price with VAT: | 77,61454 € |



