
MPC5534MVM80 | |
|---|---|
DigiKey Part Number | MPC5534MVM80-ND |
Manufacturer | |
Manufacturer Product Number | MPC5534MVM80 |
Description | IC MCU 32BIT 1MB FLASH 208MAPBGA |
Customer Reference | |
Detailed Description | e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 208-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5534MVM80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z6 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 192 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 1.65V | |
Data Converters | A/D 34x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-BGA (17x17) | |
Package / Case | 208-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,08000 € | 45,08 € |
| 10 | 37,00700 € | 370,07 € |
| 25 | 34,99080 € | 874,77 € |
| 100 | 32,77470 € | 3.277,47 € |
| Unit Price without VAT: | 45,08000 € |
|---|---|
| Unit Price with VAT: | 53,64520 € |



