
MPC18730EPR2 | |
|---|---|
DigiKey Part Number | MPC18730EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC18730EPR2 |
Description | IC PMIC PROGR 5-OUTPUTS 64-QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 9mA | |
Voltage - Supply | 0.9V ~ 4.2V | |
Operating Temperature | -10°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

