
MPC18730EP | |
|---|---|
DigiKey Part Number | MPC18730EP-ND |
Manufacturer | |
Manufacturer Product Number | MPC18730EP |
Description | IC PMIC PROGR 5-OUTPUTS 64-QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.9V ~ 4.2V |
Manufacturer NXP USA Inc. | Operating Temperature -10°C ~ 65°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-VFQFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 64-QFN (9x9) |
Current - Supply 9mA | Base Product Number |

