
MPC184VMB | |
|---|---|
DigiKey Part Number | MPC184VMB-ND |
Manufacturer | |
Manufacturer Product Number | MPC184VMB |
Description | IC SECURITY PROCESSOR 252-MAPBGA |
Customer Reference | |
Detailed Description | Security Processor 252-MAPBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Security Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 252-BGA | |
Supplier Device Package | 252-MAPBGA (21x21) | |
Base Product Number |

