
MPC17559EPR2 | |
|---|---|
DigiKey Part Number | MPC17559EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC17559EPR2 |
Description | IC MOTOR DRIVER 1.8V-3.5V 56QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Applications Battery Powered |
Manufacturer NXP USA Inc. | Current - Output 300mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.5V |
Part Status Obsolete | Voltage - Load 0.9V ~ 3.5V |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Operating Temperature -20°C ~ 65°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (10) | Package / Case 56-VFQFN |
Interface Parallel | Supplier Device Package 56-QFN (8x8) |
Technology Power MOSFET | Base Product Number |

