Image for MPC17559EP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC17559EP

DigiKey Part Number
MPC17559EP-ND
Manufacturer
Manufacturer Product Number
MPC17559EP
Description
IC MOTOR DRIVER 1.8V-3.5V 56QFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (10)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Battery Powered
Current - Output
300mA
Voltage - Supply
1.8V ~ 3.5V
Voltage - Load
0.9V ~ 3.5V
Operating Temperature
-20°C ~ 65°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types