
MPC17529EPR2 | |
|---|---|
DigiKey Part Number | MPC17529EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC17529EPR2 |
Description | IC MTR DRV BIPOLR 2.7-5.6V 24QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 24-QFN-EP (4x4) |
Datasheet | Datasheet |
Category | Applications Battery Powered |
Manufacturer NXP USA Inc. | Current - Output 700mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.6V |
Part Status Obsolete | Voltage - Load 2V ~ 6.8V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 24-QFN-EP (4x4) |
Interface Parallel | Base Product Number |
Technology CMOS |


