
MPC17511AEV | |
|---|---|
DigiKey Part Number | MPC17511AEV-ND |
Manufacturer | |
Manufacturer Product Number | MPC17511AEV |
Description | IC MTR DRV BIPLR 2.7-5.7V 16VMFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 16-VMFP |
Datasheet | Datasheet |
EDA/CAD Models | MPC17511AEV Models |
Category | Applications General Purpose |
Manufacturer NXP USA Inc. | Current - Output 1A |
Packaging Tube | Voltage - Supply 2.7V ~ 5.7V |
Part Status Obsolete | Voltage - Load 2V ~ 6.8V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 16-VMFP |
Interface Parallel | Base Product Number |
Technology CMOS |

