
MPC106ARX66CG | |
|---|---|
DigiKey Part Number | MPC106ARX66CG-ND |
Manufacturer | |
Manufacturer Product Number | MPC106ARX66CG |
Description | IC MPU PCI CONTROLLER 304CBGA |
Customer Reference | |
Detailed Description | PowerPC 60x Microprocessor IC - 4 Core, 32-Bit 66MHz 304-CBGA (25x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC 60x | |
Number of Cores/Bus Width | 4 Core, 32-Bit | |
Speed | 66MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 304-BCBGA | |
Supplier Device Package | 304-CBGA (25x21) | |
Additional Interfaces | - | |
Base Product Number |

