
MP3V7007DP | |
|---|---|
DigiKey Part Number | MP3V7007DP-ND |
Manufacturer | |
Manufacturer Product Number | MP3V7007DP |
Description | SENSOR 1.02PSID 0.13" 2.82V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.02PSI (±7kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.06 V ~ 2.82 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1.02PSI (±7kPa) | |
Output Type | Analog Voltage | |
Output | 0.06 V ~ 2.82 V | |
Accuracy | ±5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | ±10.88PSI (±75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |

