
MP3V5050GC6U | |
|---|---|
DigiKey Part Number | 568-13768-ND |
Manufacturer | |
Manufacturer Product Number | MP3V5050GC6U |
Description | SENSOR 7.25PSIG 0.13" 2.82V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MP3V5050GC6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Analog Voltage | |
Output | 0.06 V ~ 2.82 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 5 | 12,09400 € | 60,47 € |
| 10 | 11,64800 € | 116,48 € |
| 40 | 10,86400 € | 434,56 € |
| 80 | 10,52050 € | 841,64 € |
| 120 | 10,33275 € | 1.239,93 € |
| 520 | 9,72771 € | 5.058,41 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |


