16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT20303HT1

DigiKey Part Number
MMT20303HT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT20303HT1
Description
RF ATTENUATOR 7DB 50OHM 16VFQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 50 MHz ~ 4 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
7dB
Frequency Range
50 MHz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,00984 €5.009,84 €
Manufacturers Standard Package
Unit Price without VAT:5,00984 €
Unit Price with VAT:5,96171 €