
MMRF5014H-200MHZ | |
|---|---|
DigiKey Part Number | MMRF5014H-200MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MMRF5014H-200MHZ |
Description | MMRF5014H REF BOARD 2500MHZ 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MMRF5014H - Transistor 200MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 200MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMRF5014H | |
Note | - | |
RF Type | - | |
RF Frequency | 200MHz ~ 2.5GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.538,77000 € | 1.538,77 € |
| Unit Price without VAT: | 1.538,77000 € |
|---|---|
| Unit Price with VAT: | 1.831,13630 € |


