RF Mosfet 50 V 100 mA 230MHz 25dB 600W NI-1230-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRF1308HSR5

DigiKey Part Number
MMRF1308HSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMRF1308HSR5
Description
RF MOSFET LDMOS 50V NI1230
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 230MHz 25dB 600W NI-1230-4S
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
NXP USA Inc.
Current - Test
100 mA
Packaging
Tape & Reel (TR)
Power - Output
600W
Part Status
Obsolete
Voltage - Rated
133 V
Technology
LDMOS
Mounting Type
Chassis Mount
Configuration
Dual
Package / Case
NI-1230-4S
Frequency
230MHz
Supplier Device Package
NI-1230-4S
Gain
25dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.