Similar

MMRF1306HSR5 | |
|---|---|
DigiKey Part Number | MMRF1306HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1306HSR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 24dB 1250W NI-1230-4S |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 1250W |
Part Status Obsolete | Voltage - Rated 133 V |
Technology LDMOS | Package / Case NI-1230-4S |
Configuration Dual | Supplier Device Package NI-1230-4S |
Frequency 230MHz | Base Product Number |
Gain 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRFE6VP61K25HR5 | NXP USA Inc. | 19 | MRFE6VP61K25HR5CT-ND | 367,12000 € | Similar |


