


MMRF1014NT1 | |
|---|---|
DigiKey Part Number | MMRF1014NT1TR-ND - Tape & Reel (TR) MMRF1014NT1CT-ND - Cut Tape (CT) MMRF1014NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMRF1014NT1 |
Description | RF MOSFET LDMOS 28V PLD-1.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 1.96GHz 18dB 4W PLD-1.5 |
Datasheet | Datasheet |
EDA/CAD Models | MMRF1014NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.96GHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 4W | |
Voltage - Rated | 68 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5 | |
Supplier Device Package | PLD-1.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 10 | 13,26600 € | 132,66 € |
| 25 | 12,42320 € | 310,58 € |
| 100 | 11,49610 € | 1.149,61 € |
| 250 | 11,05424 € | 2.763,56 € |
| 500 | 10,95952 € | 5.479,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,56874 € | 10.568,74 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,80160 € |



