- Converter, i.MX6 Voltage Regulator IC 11 Output 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0200NPAEPR2

DigiKey Part Number
MMPF0200NPAEPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMPF0200NPAEPR2
Description
IC REG CONV I.MX6 11OUT 56HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 11 Output 56-HVQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.8V ~ 4.5V
Number of Outputs
11
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0004,14666 €16.586,64 €
Manufacturers Standard Package
Unit Price without VAT:4,14666 €
Unit Price with VAT:4,93453 €