- Converter, i.MX6 Voltage Regulator IC 11 Output 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0200F4ANES

DigiKey Part Number
MMPF0200F4ANES-ND
Manufacturer
Manufacturer Product Number
MMPF0200F4ANES
Description
IC REG CONV I.MX6 11OUT 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 11 Output 56-QFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tray
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
Converter, i.MX6
Supplier Device Package
56-QFN-EP (8x8)
Voltage - Input
2.8V ~ 4.5V
Base Product Number
Number of Outputs
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2604,70258 €1.222,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70258 €
Unit Price with VAT:5,59607 €