56-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0200F0AEP

DigiKey Part Number
MMPF0200F0AEP-ND
Manufacturer
Manufacturer Product Number
MMPF0200F0AEP
Description
IC REG CONV I.MX6 11OUT 56HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 11 Output 56-HVQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MMPF0200F0AEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.8V ~ 4.5V
Number of Outputs
11
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.288
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,11000 €6,11 €
104,74100 €47,41 €
254,39760 €109,94 €
1004,02030 €402,03 €
2603,89108 €1.011,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €