Direct

MMPF0100NPEP | |
|---|---|
DigiKey Part Number | MMPF0100NPEP-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100NPEP |
Description | IC REG CONV I.MX6 12OUT 56HVQFN |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-VFQFN Exposed Pad |
Applications Converter, i.MX6 | Supplier Device Package 56-HVQFN (8x8) |
Voltage - Input 2.8V ~ 4.5V | Base Product Number |
Number of Outputs 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMPF0100NPAEP | NXP USA Inc. | 1.184 | 568-13163-ND | 8,35000 € | Direct |






