
MMPF0100FDAEP | |
|---|---|
DigiKey Part Number | MMPF0100FDAEP-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100FDAEP |
Description | IC REG CONV I.MX6 12OUT 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,34612 € | 1.389,99 € |
| Unit Price without VAT: | 5,34612 € |
|---|---|
| Unit Price with VAT: | 6,36188 € |


