
MMPF0100F3AEP | |
|---|---|
DigiKey Part Number | 568-14419-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F3AEP |
Description | IC REG CONV I.MX6 12OUT 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6, 6 Buck + Boost + 7 LDO |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications Converter, i.MX6 | Supplier Device Package 56-HVQFN (8x8) |
Voltage - Input 2.8V ~ 4.5V | Base Product Number |
Number of Outputs 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,36627 € | 1.395,23 € |
| Unit Price without VAT: | 5,36627 € |
|---|---|
| Unit Price with VAT: | 6,38586 € |





