MMPF0100F1EPR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 4.000
Unit Price: 8,30000 €
Datasheet
- Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100F1EPR2

DigiKey Part Number
MMPF0100F1EPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMPF0100F1EPR2
Description
IC REG CONV I.MX6 12OUT 56HVQFN
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, i.MX6
Voltage - Input
2.8V ~ 4.5V
Number of Outputs
12
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types