Direct

MMPF0100F0EPR2 | |
|---|---|
DigiKey Part Number | MMPF0100F0EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMPF0100F0EPR2 |
Description | IC REG CONV I.MX6 12OUT 56HVQFN |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |






