
MMPF0100F0AZESR2 | |
|---|---|
DigiKey Part Number | MMPF0100F0AZESR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMPF0100F0AZESR2 |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, i.MX6 | Package / Case 56-VFQFN Exposed Pad |
Voltage - Input 2.8V ~ 4.5V | Supplier Device Package 56-QFN-EP (8x8) |
Number of Outputs 12 | Base Product Number |
Voltage - Output Multiple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,70133 € | 22.805,32 € |
| Unit Price without VAT: | 5,70133 € |
|---|---|
| Unit Price with VAT: | 6,78458 € |


