RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.4GHz ~ 2.8GHz 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MML20242HT1

DigiKey Part Number
568-13599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MML20242HT1
Description
IC AMP LTE 1.4GHZ-2.8GHZ 12QFN
Customer Reference
Detailed Description
RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.4GHz ~ 2.8GHz 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.4GHz ~ 2.8GHz
P1dB
24dBm
Gain
34dB
Noise Figure
0.57dB
RF Type
LTE, TDS-CDMA, W-CDMA
Voltage - Supply
5V
Current - Supply
160mA
Test Frequency
1.95GHz
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.199 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.199In Stock
Ships from Rochester Electronics, LLC
9.000In Stock
Ships from Flip Electronics