Similar

MMG20271HT1 | |
|---|---|
DigiKey Part Number | MMG20271HT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG20271HT1 |
Description | IC AMP LTE 1.5GHZ-2.7GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.5GHz ~ 2.7GHz 12-QFN (3x3) |
EDA/CAD Models | MMG20271HT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 2.7GHz | |
P1dB | 27.5dBm | |
Gain | 16dB | |
Noise Figure | 1.7dB | |
RF Type | LTE, TDS-CDMA, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 180mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |


