
MMG20241HT1 | |
|---|---|
DigiKey Part Number | MMG20241HT1TR-ND - Tape & Reel (TR) MMG20241HT1CT-ND - Cut Tape (CT) MMG20241HT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG20241HT1 |
Description | IC AMP GPS 450MHZ-3.8GHZ SOT89A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 450MHz ~ 3.8GHz SOT-89A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 450MHz ~ 3.8GHz | |
P1dB | 23.9dBm | |
Gain | 17.8dB | |
Noise Figure | 2.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 78mA | |
Test Frequency | 2.655GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,78900 € | 47,89 € |
| 25 | 4,53240 € | 113,31 € |
| 100 | 4,17900 € | 417,90 € |
| 250 | 3,96744 € | 991,86 € |
| 500 | 3,81806 € | 1.909,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,67731 € | 3.677,31 € |
| 2.000 | 3,54476 € | 7.089,52 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |



