HVQFN32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDS20254HT1

DigiKey Part Number
MMDS20254HT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDS20254HT1
Description
IC MOD RF ALIGNMENT 2G 32QFN
Customer Reference
Detailed Description
RF IC Advanced Doherty Alignment Module Cellular 1.8GHz ~ 2.2GHz 32-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Advanced Doherty Alignment Module
Frequency
1.8GHz ~ 2.2GHz
RF Type
Cellular
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.