M210 MCore Microcontroller IC 16/32-Bit 33MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC2114CFCAG33

DigiKey Part Number
MMC2114CFCAG33-ND
Manufacturer
Manufacturer Product Number
MMC2114CFCAG33
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Customer Reference
Detailed Description
M210 MCore Microcontroller IC 16/32-Bit 33MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M210
Core Size
16/32-Bit
Speed
33MHz
Connectivity
EBI/EMI, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.