
MMC2113CFCVF33 | |
|---|---|
DigiKey Part Number | MMC2113CFCVF33-ND |
Manufacturer | |
Manufacturer Product Number | MMC2113CFCVF33 |
Description | IC MCU 32B 128KB FLASH 196MAPBGA |
Customer Reference | |
Detailed Description | M210 MCore Microcontroller IC 16/32-Bit 33MHz 128KB (128K x 8) FLASH 196-LBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M210 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 196-LBGA (15x15) |
Connectivity EBI/EMI, SCI, SPI | Package / Case 196-LBGA |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 104 |

