
MMA9559LKUBE | |
---|---|
DigiKey Part Number | MMA9559LKUBE-ND |
Manufacturer | |
Manufacturer Product Number | MMA9559LKUBE |
Description | MMA9559L CUBE DEMOBOARD |
Customer Reference | |
Detailed Description | MMA9559L - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | - | |
Sensitivity | 0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MMA9559L | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,79000 € | 32,79 € |
Unit Price without VAT: | 32,79000 € |
---|---|
Unit Price with VAT: | 39,02010 € |