Accelerometer X, Y, Z Axis ±4g, 9g 400Hz (X,Y), 300Hz (Z) 14-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA7331LCR2

DigiKey Part Number
MMA7331LCR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA7331LCR2
Description
ACCELEROMETER 4-9G ANALOG 14LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±4g, 9g 400Hz (X,Y), 300Hz (Z) 14-LGA (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±4g, 9g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
308 (±4g) ~ 83.6 (±9g)
Bandwidth
400Hz (X,Y), 300Hz (Z)
Output Type
Analog Voltage
Voltage - Supply
2.2V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types