
MMA6823KW | |
|---|---|
DigiKey Part Number | MMA6823KW-ND |
Manufacturer | |
Manufacturer Product Number | MMA6823KW |
Description | IC SENSOR ACCEL DUAL AXIS 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±120g, ±60g 400Hz 16-QFN (6x6) |
Category | Bandwidth 400Hz |
Manufacturer NXP USA Inc. | Voltage - Supply 3.135V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-QFN Exposed Pad |
Axis X, Y | Supplier Device Package 16-QFN (6x6) |
Acceleration Range ±120g, ±60g | Base Product Number |

