
MMA5248LWR2 | |
|---|---|
DigiKey Part Number | MMA5248LWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA5248LWR2 |
Description | ACCELEROMETER 480G PCM/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±480g 16-LGA (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.2V ~ 17V |
Manufacturer NXP USA Inc. | Features Selectable Low Pass Filter |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis X | Package / Case 16-VFLGA |
Acceleration Range ±480g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 1 | Base Product Number |
Output Type PCM, SPI |


