MMA3221KEG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 6,29887 €
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA3221KEG

DigiKey Part Number
568-14511-ND
Manufacturer
Manufacturer Product Number
MMA3221KEG
Description
ACCEL 50G/20G ANALOG 20SOIC
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±50g (X), ±20g (Y) 400Hz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMA3221KEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Analog
Axis
X, Y
Acceleration Range
±50g (X), ±20g (Y)
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
40 (X), 100 (Y)
Bandwidth
400Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types