
MM912JS812AMAFR2 | |
|---|---|
DigiKey Part Number | MM912JS812AMAFR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM912JS812AMAFR2 |
Description | IC DRVR INJECTOR/IGN 100LQFP |
Customer Reference | |
Detailed Description | S12XS - Engine Control Microcontroller IC FLASH (128kB) 100-LQFP Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer NXP USA Inc. | Interface CAN, SCI, SPI |
Packaging Tape & Reel (TR) | Number of I/O 6 |
Part Status Obsolete | Voltage - Supply 4.7V ~ 36V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Applications Engine Control | Mounting Type Surface Mount |
Core Processor S12XS | Package / Case 100-LQFP Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 100-LQFP-EP (14x14) |
Controller Series HCS12 | Base Product Number |

